null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 100 Volt 5A 2-Pin DO-204AR

50SQ100: INTERNATIONAL RECTIFIER
Image is representative only
INTERNATIONAL RECTIFIER
Jameco Part no. 1558794
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 50SQ100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.70
50+ $0.65
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AR


50SQ100,100V 5.000A AXIALS > 4
A

Report a problem
Suggest a product
Specification Value
Family50SQ100
Peak Non-Repetitive Surge Current1900A
MountingThrough Hole
Peak Reverse Repetitive Voltage100V
Pin_Count2
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
TypeSchottky Diode
Product Length9.52mm(Max)
Specification Value
Supplier_PackageDO-204AR
Product Width6.35mm(Max)
Product Height6.35mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current5A
Peak Forward Voltage0.66V
Peak Reverse Current550uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.