Diode Ultra Fast Recovery Rectifier 600 Volt 8A 2-Pin (2+Tab) TO-220AC
Image is representative only
| Jameco Part no. 1559164 | |
|---|---|
| Manufacturer | INTERNATIONAL RECTIFIER |
| Manufacturer no. | HFA08TB60PBF |
| RoHS compliant | |
| Catalog 132 , page 16 | |
- Data Sheet (current) [231 KB ]
9 A, SILICON, RECTIFIER DIODE, TO-220AC
HFA08TB60PBF,600V 8A HEXFRED D
ISCRETE D:0.25IN,D,R
Report a problem
Suggest a product
HFA08TB60PBF,600V 8A HEXFRED D
ISCRETE D:0.25IN,D,R
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | HFA08TB60 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Product Height | 8.76mm(Max) |
| Supplier_Package | TO-220AC |
| Product Width | 4.57mm(Max) |
| Product Length | 10.54mm(Max) |
| Product Type | Rectifier |
| Specification | Value |
|---|---|
| Type | Ultra Fast Recovery Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 8A |
| Peak Forward Voltage | 2.1V@16A |
| Peak Non-Repetitive Surge Current | 60A |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 55ns |
| Peak Reverse Repetitive Voltage | 600V |
Report a problem
Suggest a product