null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

MOSFET Driver 200 Volt 3A 2 Output Hi/Lo Side Non Input Volt 14-Pin Plastic Dip Tube

IR2010PBF: INTERNATIONAL RECTIFIER
Image is representative only
INTERNATIONAL RECTIFIER
Jameco Part no. 1559228
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IR2010PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.59

# of Unit Price
1+ $3.59
10+ $3.39
100+ $3.09
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

3 A HALF BRDG BASED MOSFET DRIVER, PDIP14


IC,IR2010PBF,HIGH & LOW SIDE D
RIVER, PB EEPROM, DIP14

Report a problem
Suggest a product
Specification Value
FamilyIR2010
Maximum Propagation Delay Time135ns
Reference Voltage200V(Max)
High and Low Sides DependencyIndependent
Input Logic CompatibilityCMOS|LSTTL
Maximum Fall Time25ns
Maximum Rise Time20ns
Maximum Turn-Off Delay Time15ns
Maximum Turn-On Delay Time15ns
Peak Output Current3A(Typ)
Driver ConfigurationNon-Inverting
Minimum Operating Supply Voltage10V
Maximum Operating Supply Voltage20V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Specification Value
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Driver TypeHigh and Low Side
Product Width7.11mm(Max)
Product Height4.4mm(Max)
Product Length20.19mm(Max)
Product TypeMOSFET and Power Drivers
Maximum Power Dissipation1600mW
Maximum Supply Current0.23mA
Number of Drivers2
Number of Outputs2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.