null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> MOSFET and Power Drivers

MOSFET Driver 600 Volt 2.5A 2 Output Hi/Lo Side Non Input Volt 14-Pin PDIP

IR2113PBF: INTERNATIONAL RECTIFIER
Image is representative only
INTERNATIONAL RECTIFIER
Jameco Part no. 1559287
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IR2113PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.09

# of Unit Price
1+ $3.09
10+ $2.95
100+ $2.75
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

2.5 A HALF BRDG BASED MOSFET DRIVER, PDIP14


IC,IR2113PBF,HIGH AND LOW SIDE
DRIVER, ALL HEXFET POWER MOSF

Report a problem
Suggest a product
Specification Value
FamilyIR2113
Maximum Propagation Delay Time150ns
Reference Voltage600V(Max)
High and Low Sides DependencyIndependent
Input Logic CompatibilityCMOS|LSTTL
Maximum Fall Time25ns
Maximum Rise Time35ns
Maximum Turn-Off Delay Time20ns
Maximum Turn-On Delay Time20ns
Peak Output Current2.5A(Typ)
Driver ConfigurationNon-Inverting
Minimum Operating Supply Voltage10V
Maximum Operating Supply Voltage20V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count14
Supplier_PackagePDIP
Driver TypeHigh and Low Side
Product Width7.11mm(Max)
Product Height5.33mm(Max) - 0.39mm(Min)
Product Length20.19mm(Max)
Product TypeMOSFET and Power Drivers
Maximum Power Dissipation1600mW
Maximum Supply Current0.34mA
Number of Drivers2
Number of Outputs2


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.