null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

TRANSISTOR MOSFET N Channel 100 Volt 33A 3-Pin (3+Tab) TO-220AB

IRF540NPBF: INTERNATIONAL RECTIFIER
Image is representative only
INTERNATIONAL RECTIFIER
Jameco Part no. 1560051
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRF540NPBF
  RoHS compliant
Catalog 132 , page 16
Pricing & Availability

$1.45

# of Unit Price
1+ $1.45
10+ $1.15
100+ $0.85
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

34 A, 100 V, 0.044 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

Report a problem
Suggest a product
Specification Value
FamilyIRF540
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current33A
Maximum Drain Source Resistance0.044Ohm@10V
Maximum Drain Source Voltage100V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time35ns
Typical Gate Charge @ Vgs71nC(Max)@10V
Typical Input Capacitance @ Vds1960pF@25V
Typical Rise Time35ns
Typical Turn-Off Delay Time39ns
Typical Turn-On Delay Time11ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation130000mW
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.