null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

C

TRANSISTOR MOSFET P Channel 200 Volt 11A 3-Pin (3+Tab) TO-220AB

IRF9640PBF: INTERNATIONAL RECTIFIER
Image is representative only
INTERNATIONAL RECTIFIER
Jameco Part no. 1561619
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRF9640PBF
  RoHS compliant
Catalog 122 , page 18
Pricing & Availability

$1.35

# of Unit Price
1+ $1.35
10+ $1.19
100+ $1.05
500+ $0.89
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12 A, 200 V, 0.5 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB

Report a problem
Suggest a product
Specification Value
FamilyIRF9640
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current11A
Maximum Drain Source Resistance0.5Ohm@10V
Maximum Drain Source Voltage200V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time38ns
Typical Gate Charge @ Vgs44nC(Max)@10V
Typical Input Capacitance @ Vds1200pF@25V
Typical Rise Time43ns
Typical Turn-Off Delay Time39ns
Typical Turn-On Delay Time14ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation125000mW
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.