null
TRANSISTOR MOSFET N Channel 55 Volt 49A 3-Pin (3+Tab) TO-220AB
Image is representative only
Pricing & Availability
$1.35
| # of Unit |
Price |
| 1+ |
$1.35 |
| 10+ |
$1.15 |
| 100+ |
$0.95 |
| Specification |
Value |
| Family | IRFZ44 |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Continuous Drain Current | 49A |
| Maximum Drain Source Resistance | 0.0175Ohm@10V |
| Maximum Drain Source Voltage | 55V |
| Category | Power MOSFET |
| Maximum Gate Source Voltage | ±20V |
| Typical Fall Time | 45ns |
| Typical Gate Charge @ Vgs | 63nC(Max)@10V |
| Typical Input Capacitance @ Vds | 1470pF@25V |
| Typical Rise Time | 60ns |
| Typical Turn-Off Delay Time | 44ns |
| Typical Turn-On Delay Time | 12ns |
| Specification |
Value |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-220AB |
| Product Width | 4.69mm(Max) |
| Product Height | 8.77mm(Max) |
| Product Length | 10.54mm(Max) |
| Product Type | MOSFET |
| Configuration | Single |
| Maximum Power Dissipation | 94000mW |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.