null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

C

TRANSISTOR MOSFET P Channel 30 Volt 3A 3-Pin Micro3 Tape and Reel

IRLML5203TRPBF: INTERNATIONAL RECTIFIER
Image is representative only
INTERNATIONAL RECTIFIER
Jameco Part no. 1563690
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. IRLML5203TRPBF
  RoHS compliant
Catalog 123 , page 17
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

3 A, 30 V, 0.098 ohm, P-CHANNEL, Si, POWER, MOSFET


@IRLML5203TRPBF,@30V MICRO-3
3A, LEAD-FREE (10)

Report a problem
Suggest a product
Specification Value
FamilyIRLML5203
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current3A
Maximum Drain Source Resistance0.098Ohm@10V
Maximum Drain Source Voltage30V
CategoryPower MOSFET
Maximum Gate Source Voltage±20V
Typical Fall Time52ns
Typical Gate Charge @ Vgs9.5nC@10V
Typical Input Capacitance @ Vds510pF@25V
Typical Rise Time18ns
Typical Turn-Off Delay Time88ns
Typical Turn-On Delay Time12ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageMicro3
Product Width1.4mm(Max)
Product Height1.01mm(Max)
Product Length3.05mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation1250mW
Number of Elements per Chip1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.