null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output In Volt Step Down 8-Pin MDIP Rail

LM2574N-5: MAJOR BRANDS
Image is representative only
Jameco Part no. 156566
Manufacturer   MAJOR BRANDS
Manufacturer no. LM2574N-5
Catalog 132 , page 13
Learn more about Major Brands.
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $0.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

IC, LM2574N-5, LINEAR, EASY SWITCHER 0.5A STEP-DOWN VOLTAGE REGULATOR, DIP-8

Report a problem
Suggest a product
Specification Value
FamilyLM2574-5
Output Voltage5V
Maximum Output Current0.5A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count8
Specification Value
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.