null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

512KX8 DIP-32 SRAM 70NS

628512LP-70: MAJOR BRANDS
Image is representative only
Jameco Part no. 157358
Manufacturer   MAJOR BRANDS
Manufacturer no. 628512LP-70
Catalog 132 , page 8
Learn more about Major Brands.
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $15.95
100+ $13.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Very Low Power/Voltage CMOS SRAM 512K x 8 bit

628512LP-70

The BS62LV4006 is a high performance, very low power CMOS Static Random Access Memory organized as 524,288 words by 8 bits and operates from a wide range of 2.4V to 5.5V supply voltage.

Features:
  • Wide Vcc operation voltage: 2.4V ~ 5.5V
  • Very low power consumption
  • High speed access time
  • Automatic power down when chip is deselected
  • Fully static operation
  • Data retention supply voltage as low as 1.5V
  • Easy expansion with CE and OE options
  • Three state outputs and TTL compatible
  • 32-pin DIP package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.