null
AC Fan Sintec-Sleeve 115 Volt 11W 60Hz 3200RPM 35.9CFM 34dB Flange Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$49.59
| # of Unit |
Price |
| 1+ |
$49.59 |
| 10+ |
$46.49 |
| 100+ |
$43.75 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Voltage Rating | 115V |
| Fan Rotation | Normal |
| Nominal Speed | 3200RPM |
| Housing Material | Metal |
| Operating Frequency | 60Hz |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 79.5mm |
| Specification |
Value |
| Maximum Operating Temperature | 75°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 35.9CFM |
| Bearings | Sintec-Sleeve |
| Power Rating | 11W |
| Noise Level | 34dB |
| Family | 8000N |
| Category | AC Fan |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.