null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Heat Sinks >> Passive Heat Sinks

Heat Sink Passive TO-220 25.9°C/W Black Anodized

577102B00000G: AAVID THERMALLOY
Image is representative only
AAVID THERMALLOY
Jameco Part no. 158051
Manufacturer AAVID THERMALLOY
Manufacturer no. 577102B00000G
  RoHS compliant
Catalog 132 , page 18
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Number of holes: 1
  • Size: 0.52"L x 0.36"W x 0.75"H (13.21mm L x 9.14mm W x 19.05mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family577102B00000G
    Product Height9.52mm
    Product Length13.21mm
    Product TypeHeat Sink
    TypePassive
    Specification Value
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance25.9°C/W
    Product Depth19.05mm


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.