null
DC Blower Ball 24 Volt 8.5W 82CFM 51dB Flange Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$143.49
| # of Unit |
Price |
| 1+ |
$143.49 |
| 10+ |
$134.79 |
| 100+ |
$125.29 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Voltage Rating | 24V |
| Fan Rotation | Normal |
| Operating Input Voltage Range | 16V to 28V |
| Housing Material | Plastic |
| Termination | Leads |
| Mounting | Flange Mount |
| Maximum Operating Temperature | 60°C |
| Product Type | Blowers and Fans |
| Specification |
Value |
| Size (WxHxD mm) | 363mm |
| Maximum Airflow | 82CFM |
| Bearings | Ball |
| Power Rating | 8.5W |
| Noise Level | 51dB |
| Family | QG030 |
| Category | DC Blower |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.