null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

SWITCH,TOGGLE,FULL,DOUBLE POLE SINGLE THROW (DPST),SOLDER,125VDC@4A,1/2 INCH MOUNTING

KN3-2: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 158060
Manufacturer   JAMECO VALUEPRO
Manufacturer no. KN3-2
Catalog 132 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.29

# of Unit Price
1+ $1.29
10+ $1.15
100+ $1.05
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Standard Toggle Switch

Features:
  • Contact form: DPST ON-OFF
  • Contact rating: 4A @ 125VAC / 2A @ 250VAC
  • Dimensions: 1.0"L x 0.56"W x 0.52"D
  • Number of pins: 4
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.5"

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationON-OFF
    Maximum Current Rating4A@125VAC
    Product Height1
    Product Length0.56
    Specification Value
    Product Depth0.52
    Terminal TypeSolder Lug
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.