SWITCH,TOGGLE,FULL,DOUBLE POLE DOUBLE THROW (DPDT),SCREW TERMINALS,125VDC@10A,1/2 INCH MOUNTING
Image is representative only
| Jameco Part no. 158078 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | KN3-C-202P |
| Catalog 132 , page 70 |
and BenchPro brands.
- Data Sheet (current) [197 KB ]
Standard Toggle Switch
Features:
Contact form: DPDT ON-ON Contact rating: 10A @ 125VAC / 6A @ 250VAC Dimensions: 1.19"L x 0.76"W x 0.73"D Number of pins: 6 Screw lug terminals Round lever Mounting hole diameter: 0.5"
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Switch Configuration | ON-ON |
| Maximum Current Rating | 10A@125VAC |
| Product Height | 1.19 |
| Product Length | 0.76 |
| Specification | Value |
|---|---|
| Product Depth | 0.73 |
| Terminal Type | Screw |
| Maximum AC Voltage Rating | 250V |
Report a problem
Suggest a product