MOTOR,STEP,4VDC@0.9A,0.9*,
S/A,SHFT:0.2DIAx0.9 L,
| Part no. 1581231 | |
|---|---|
| Manufacturer | ORIENT MOTOR CO./VEXTA |
| Manufacturer no. | 42BYGHM206-07E |
| Catalog 121 , page 97 |
- Data Sheet (current) [116 KB ]
4-Phase Unipolar Stepper Motor
Features:
Rated voltage: 4VDC Step angle: 0.9° ±5% Phase resistance: 8.4Ω Current: 670mA Phase Inductance: 10mH Holding torque: 793g-cm Shaft diameter: 0.195" Shaft length: 0.88" Motor diameter: 1.67" Motor depth: 1.27" Weight: 0.46 lbs.
Report a problem
Features:
Report a problem
| Specification | Value |
|---|---|
| Product Type | MOTOR |
| Family | STEPPER |
| Voltage | 4VDC |
| Specification | Value |
|---|---|
| Additional Feature | .9A,0.9*, S/A,SHFT:0.2DIAx0.9"L, |