null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> DC

C

DC Fan Ball 5 Volt 0.08A 0.4W 5300RPM 4.8CFM 23.5dB Flange Mount

KDE0504PFB3-8: SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 1581249
Manufacturer SUNON
Manufacturer no. KDE0504PFB3-8
Catalog 132 , page 87
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
500+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

COOLING FAN


Features:
  • Ball bearing
  • Rated voltage: 5VDC
  • Current: 70mA
  • Air flow: 4.6 CFM
  • Noise: 23.5 dBA
  • Size: 40 x 40 x 10mm
  • Connection leads: 12" length
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage Rating5
Fan RotationClockwise
Maximum Pressure0.1inH2O
Nominal Speed5300RPM
Operating Input Voltage Range4V to 6V
Housing MaterialPolybutylene Terephthalate
TerminationLead Wire
MountingFlange Mount
Minimum Operating Temperature-20°C
Size (WxHxD mm)40 x 40 x 10
Specification Value
Maximum Operating Temperature80°C
Product TypeBlowers and Fans
Maximum Airflow4.6
BearingsBall
Line Current0.07
Power Rating0.35
Noise Level23.5
FamilyKDE
CategoryDC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.