DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount
| Jameco Part no. 1581265 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KDE0504PFS1-8 |
| Catalog 132 , page 87 |
- Data Sheet (current) [689 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Sleeve
- Rated Voltage: 5VDC
- Current: 110mA
- Air Flow: 7.0 CFM
- Noise: 27 dBA
- Size: 40 x 40 x 10mm
- Connection Leads: 12"
- Agency Approvals: UL/CUL
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 5 |
| Fan Rotation | Reverse |
| Maximum Pressure | 0.17inH2O |
| Nominal Speed | 7000RPM |
| Operating Input Voltage Range | 4V to 6V |
| Housing Material | Polybutylene Terephthalate |
| Termination | Lead Wire |
| Mounting | Flange Mount |
| Minimum Operating Temperature | -10°C |
| Size (WxHxD mm) | 40 x 40 x 10 |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Product Type | Blowers and Fans |
| Maximum Airflow | 7 |
| Bearings | Sleeve |
| Line Current | 0.11 |
| Power Rating | 0.6 |
| Noise Level | 27 |
| Family | KDE |
| Category | DC Fan |
Report a problem
Suggest a product