null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay SSR 50mA 1.4 Volt DC Input 0.12A 350 Volt 8-Pin Plastic Dip Tube

LAA110: CLARE,INC./IXYS CORPORATION View Larger Image
Image is representative only
CLARE,INC./IXYS CORPORATION
Jameco Part no. 1582903
Manufacturer CLARE,INC./IXYS CORPORATION
Manufacturer no. LAA110
  RoHS compliant
Catalog 132 , page 74
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.75
50+ $3.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

OptoMOS® Solid State Relay

Features:
  • Dual single pole, DIP-8 package
  • Load voltage: 350V
  • Current handling: 120mA
  • On-resistance: 35Ω
  • Isolation voltage: 3750Vrms
  • Input control current: 5mA
  • Off-state leakage: 1µA
  • Switching speed: 3ms ON / 3ms OFF

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyLAA110
    Output DeviceMOSFET
    Circuit Arrangement2 Form A
    I/O Isolation Voltage3750V
    Maximum Input Voltage1.4V
    Maximum Input Current50mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Specification Value
    PackagingTube
    Supplier_PackagePDIP
    Product TypeSolid State Relay
    Maximum Output Voltage350
    Maximum Output Current0.12
    Pin_Count8
    Product Length0.4
    Product Width0.3
    Product Height0.1


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.