Relay SSR 50mA 1.4 Volt DC Input 1A 60 Volt AC/DC Output 6-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 1583041 | |
|---|---|
| Manufacturer | CLARE,INC./IXYS CORPORATION |
| Manufacturer no. | LCA710 |
| RoHS compliant | |
| Catalog 132 , page 74 | |
- Data Sheet (current) [103 KB ]
OptoMOS® Solid State Relay
Features:
Single pole, DIP-6 package Load voltage: 60V Current handling: 1000mA On-resistance: 0.5Ω Isolation voltage: 3750Vrms Input control current: 10mA Off-state leakage: 1µA Switching speed: 2.5ms ON / 0.25ms OFF
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Input Type | DC |
| Family | LCA710 |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| I/O Isolation Voltage | 3750V(RMS) |
| Maximum Input Voltage | 1.4V |
| Maximum Input Current | 50mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Packaging | Tube |
| Supplier_Package | PDIP |
| Product Type | Solid State Relay |
| Maximum Output Voltage | 60 |
| Maximum Output Current | 1 |
| Pin_Count | 6 |
| Product Length | 0.3 |
| Product Width | 0.3 |
| Product Height | 0.1 |
Report a problem
Suggest a product