Relay SSR 10mA 1.4 Volt DC Input 1(RMS)A 240(RMS) Volt AC Output 4-Pin Plastic Dip Tube
| Jameco Part no. 1583156 | |
|---|---|
| Manufacturer | CLARE,INC./IXYS CORPORATION |
| Manufacturer no. | PD2401 |
| RoHS compliant | |
| Catalog 132 , page 19 | |
- Data Sheet (current) [388 KB ]
AC SOLID STATE RELAY
RELAY,DIP-16,CLARE,PD2401,
AC SOLID STATE RELAY
Report a problem
Suggest a product
RELAY,DIP-16,CLARE,PD2401,
AC SOLID STATE RELAY
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Input Type | DC |
| Family | PD2401 |
| Output Device | SCR |
| I/O Isolation Voltage | 3750V(RMS) |
| Maximum Input Voltage | 1.4V |
| Maximum Input Current | 10mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Specification | Value |
|---|---|
| Output Type | AC |
| Supplier_Package | PDIP |
| Product Type | Solid State Relay |
| Maximum Output Voltage | 240 |
| Maximum Output Current | 1 |
| Pin_Count | 4 |
| Product Length | 0.8 |
| Product Width | 0.3 |
| Product Height | 0.1 |
Report a problem
Suggest a product