null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> Fan >> AC

C

AC Fan Ball 115 Volt 0.13A/0.11A 11W 50Hz/60Hz 2150RPM/2300RPM 72CFM/78CFM 37dB/39dB Flange Mount

SP103A-1123LBL: SUNON View Larger Image
Image is representative only
SUNON
Jameco Part no. 1585371
Manufacturer SUNON
Manufacturer no. SP103A-1123LBL
Catalog 132 , page 92
Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 130mA
  • Air flow: 78 CFM
  • Noise: 39 dBA
  • Size: 120 x 120 x 38mm
  • Connection leads: 6" length with connection
  • Agency approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage Rating115
Fan RotationNormal
Maximum Pressure0.09inH2O|0.13inH2O
Nominal Speed2150RPM|2300RPM
Housing MaterialAluminum
Operating Frequency50Hz|60Hz
TerminationLead Wire
MountingFlange Mount
Size (WxHxD mm)120 120 x 38
Specification Value
Product TypeBlowers and Fans
Maximum Airflow78
BearingsBall
Line Current0.13
Power Rating11
Noise Level39
FamilySP
CategoryAC Fan


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.