FAN,12VDC,6.6 CFM,40X40X10,90mA,BALL BEARINGS,6 INCH LEADS,UL/CUL/CE,1.08WATT
| Jameco Part no. 1585469 | |
|---|---|
| Manufacturer | YEN SUN TECHNOLOGY CORP. |
| Manufacturer no. | FD1240107B-2N |
| Catalog 132 , page 88 |
- Data Sheet (current) [971 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 12VDC
- Current: 90mA
- Air Flow: 6.6 CFM
- Noise: 29 dBA
- Size: 40 x 40 x 10mm
- Connection Leads: 6"
- Agency Approvals: UL/CUL/TUV