FAN,12VDC,40 CFM,80X80X25,160mA,SLEEVE BEARINGS,12 INCH LEADS,UL/CE/TUV/CUL
| Jameco Part no. 1585477 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | KD1208PTS1-13 |
| Catalog 132 , page 89 |
- Data Sheet (current) [84 KB ]
DC BRUSHLESS TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Sleeve
- Rated Voltage: 12VDC
- Current: 160mA
- Air Flow: 40 CFM
- Noise: 33 dBA
- Size: 80 x 80 x 25mm
- Connection Leads: 12"
- Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Air Flow (CFM) | 40 |
| Bearing Type | Sleeve |
| Current (mA) | 160 |
| Specification | Value |
|---|---|
| Power (Watts) | 1.9 |
| Agency Approvals | UL/CE/TUV/CE |
| Noise (dBA) | 33 |
| Connection (Leads) | 12 |
Report a problem
Suggest a product