SOLENOID,12V,(50% DUTY),3 POLE,STYLE
| Jameco Part no. 1585645 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | 93285 |
| Catalog 132 , page 86 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
12VDC Power Solenoid
Features:
Operating voltage: 12VDC 4Ω coil Able to handle a 225A load Intermittent 50% duty cycle 3-pole style 1/4-20 copper studs Contractors power solenoid 2.25" mounting centers Size: 1.86"L x 3"Base
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Additional Feature1 | 4, CABLE, GROUND CONTACT ALSO AVAILABLE |
| Additional Feature2 | APPLICATION: WITH INTEGRATED ELECTRONIC CIRCUITS FOR THE CONNECTION OF APPL |
| Additional Feature3 | STANDARD: DIN 43650-A |
| Interconnect Device Type | INTERCONNECTION DEVICE |
| Specification | Value |
|---|---|
| Manufacturer Series | LAK25 |
| Rectangular Connector Type | RECTANGULAR CONNECTOR |
Report a problem
Suggest a product