null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 632nm 2-Pin T-1 3/4

UT1813-83-UJE1-P22-TAA: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 1586189
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UT1813-83-UJE1-P22-TAA
Catalog 132 , page 22
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.19
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

HYPER RED T1-3/4 LED


Features:
  • Lens: Water clear
  • Dominant wavelength: 625nm
  • Forward voltage @ 20mA: 2.1V typ. to 2.5V max.
  • Luminous intensity @ 20mA: 3000mcd to 5500mcd
  • Viewing angle: 25°
  • Power dissipation: 75mW
  • Reverse current @ 5V: 100µA
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyUT1813-83-UJE1-P22-TAA
    Intensity5500mcd
    Viewing Angle25°
    LED MaterialAlGaInP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.7mm
    Lens Shape TypeCircular
    Maximum Forward Current30mA
    Maximum Forward Voltage per Color2.5V
    Maximum Power Dissipation75mW
    TypeUni-Color
    Peak Wavelength632nm
    Reverse Voltage5V
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.9mm
    Product Height8.7mm
    CategoryStandard LED
    Product Length5.9mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    ColorRed
    Dominant Wavelength625nm
    High BrightnessYes


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.