Diode Standard Recovery Rectifier 85 Volt 0.215A 3-Pin SOT-523 Tape and Reel
Image is representative only
| Jameco Part no. 1589620 | |
|---|---|
| Manufacturer | DIODES INC. |
| Manufacturer no. | BAS116T-7-F |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
IN SYSTEM PROGRAMABLE 128 MC, 128 I/O, ISPJTAG, 3.3V, 7.5NS
BAS116T-7-F,SMALL SIGNAL DIODE
SIGNAL SOT-523 150MW 85V SING
Report a problem
Suggest a product
BAS116T-7-F,SMALL SIGNAL DIODE
SIGNAL SOT-523 150MW 85V SING
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | BAS116T |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 3 |
| Supplier_Package | SOT-523 |
| Product Width | 0.8mm |
| Product Height | 0.75mm |
| Product Length | 1.6mm |
| Specification | Value |
|---|---|
| Product Type | Rectifier |
| Type | Standard Recovery Rectifier |
| Configuration | Single |
| Maximum Continuous Forward Current | 0.215A |
| Peak Forward Voltage | 1.25V@0.15A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Reverse Current | 0.005uA@75V |
| Peak Reverse Recovery Time | 3000ns |
| Peak Reverse Repetitive Voltage | 85V |
Report a problem
Suggest a product