null
Diode Standard Recovery Rectifier 85 Volt 0.16A 3-Pin SOT-23 Tape and Reel
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.034
| # of Unit |
Price |
| 3000+ |
$0.034 |
| 15000+ |
$0.032 |
| 30000+ |
$0.03 |
NOTE:
- • Order in multiples of 3,000
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | BAV199 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Pin_Count | 3 |
| Supplier_Package | SOT-23 |
| Product Width | 1.4mm(Max) |
| Product Height | 1mm(Max) |
| Product Length | 3.05mm(Max) |
| Specification |
Value |
| Product Type | Rectifier |
| Type | Standard Recovery Rectifier |
| Configuration | Dual Series |
| Maximum Continuous Forward Current | 0.16A |
| Peak Forward Voltage | 1.25V@15A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Reverse Current | 0.005uA@75V |
| Peak Reverse Recovery Time | 3000ns |
| Peak Reverse Repetitive Voltage | 85V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.