null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> PHY

PHY 1 Channel 10Mbps/100Mbps 48-Pin SSOP

1893AFILF: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1594234
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 1893AFILF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $4.29
100+ $3.89
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

72MBIT (2M X 36) QDR-II? SRAM 2-WORD BURST ARCHITECTURE, 1.8V, 250MHZ, C-TEMP, FBGA-165

Report a problem
Suggest a product
Specification Value
Family1893A
UTOPIA LevelNo
Standard Supported100BASE-TX|10BASE-T
Power Supply TypeAnalog
Minimum Operating Supply Voltage3.14V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.47V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Number of Channels per Chip1
MountingSurface Mount
Pin_Count48
Specification Value
Supplier_PackageSSOP
Product Width7.5mm
Product Height2.3mm
Product Length15.9mm
Product TypePHY
Typical Data Rate10Mbps/100Mbps
Maximum Data Rate100Mbps
Integrated CDRNo
JTAG SupportNo
Maximum Supply Current0.16A
Overhead Octet SupportNo
PHY Line Side InterfaceNo


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.