IC,1893AFLF
Image is representative only
| Jameco Part no. 1594269 | |
|---|---|
| Manufacturer | INTEGRATED DEVICE TECHNOLOGY |
| Manufacturer no. | 1893AFLF |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [785 KB ]
DUAL UNIVERSAL ASYNCHRONOUS RECEIVER/TRANSMITTER (DUART),2 CHANNEL(S), 1M BPS, SERIAL COMM CONTROLLER, PQCC44
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Data Rate | 100 Mbps |
| Mounting | Surface Mount |
| Packaging | Rail / Tube |
| Number of Terminals | 48 |
| Supplier Package | SSOP |
| Maximum Supply Current | 160 A |
| Terminal Finish | MATTE TIN |
| Maximum Single Supply Voltage | 3.3 V |
| Moisture Sensitivity Level | 1 |
| Specification | Value |
|---|---|
| Package | 48SSOP |
| Maximum Processing Temperature | 260 |
| Integrated CDR | No |
| JTAG Support | No |
| Number of Channels per Chip | 1 |
| Overhead Octet Support | No |
| PHY Line Side Interface | No |
| Standard Supported | IEEE 802.3 |
Report a problem
Suggest a product