null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Short Hinge Roller Lever Quick Connect 10A 250VAC 2.26N Screw Mount

VS10N051C: HIGHLY ELECTRIC COMPANY
Image is representative only
HIGHLY ELECTRIC COMPANY
Jameco Part no. 159572
Manufacturer HIGHLY ELECTRIC COMPANY
Manufacturer no. VS10N051C
Catalog 132 , page 67
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.69
100+ $2.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SPDT-NC Basic Miniature Switch

Features:
  • Contact form: SPDT-NC
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: 0.60"L hinge roller
  • Contact rating: 10A @ 125VAC/250VAC
  • Mechanical life: 10,000,000 operations
  • Electrical life: 100,000 operations
  • Terminal type: 0.250" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    FamilyVS10N
    Release Force0.44N
    Mechanical Life1000000Cycle
    Body OrientationStraight
    Dielectric Strength2000VAC|2000VDC
    Minimum Insulation Resistance100MOhm
    Switch ConfigurationN.O./N.C.
    Terminal TypeQuick Connect
    MountingScrew Mount
    Maximum Movement Differential0.5mm
    Maximum Pre-Travel1.9mm
    Minimum Over-Travel0.6mm
    Specification Value
    Product Depth10.3mm
    Actuator StyleShort Hinge Roller Lever
    Product Length39.4mm
    Product TypeSwitch Snap Action
    Product Height28.8mm
    Pole Throw ConfigurationSPDT
    Maximum Current Rating10A@250VAC
    Electrical Life100000Cycle
    Maximum AC Voltage Rating250V
    Operating Force2.26N


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.