Switch Snap Action N.O./N.C. Single Pole, Double Throw Hinge Lever Quick Connect 10A 250VAC 1.13N Screw Mount
Image is representative only
| Jameco Part no. 159581 | |
|---|---|
| Manufacturer | HIGHLY ELECTRIC COMPANY |
| Manufacturer no. | VS10N021C2 |
| Catalog 132 , page 67 |
- Data Sheet (current) [258 KB ]
SPDT-NC Basic Miniature Switch
Features:
Contact form: SPDT-NC Size: 1.1"L x 0.4"W x 0.63"H Actuator type: 1.05"L hinge lever Contact rating: 10A @ 125VAC/250VAC Mechanical life: 10,000,000 operations Electrical life: 100,000 operations Terminal type: 0.183" quick connect
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | VS10N |
| Release Force | 0.14N |
| Mechanical Life | 1000000Cycle |
| Body Orientation | Straight |
| Dielectric Strength | 2000VAC|2000VDC |
| Minimum Insulation Resistance | 100MOhm |
| Switch Configuration | N.O./N.C. |
| Terminal Type | Quick Connect |
| Mounting | Screw Mount |
| Maximum Movement Differential | 1.2mm |
| Maximum Pre-Travel | 3.7mm |
| Minimum Over-Travel | 1.6mm |
| Specification | Value |
|---|---|
| Product Depth | 10.3mm |
| Actuator Style | Hinge Lever |
| Product Length | 48.4mm |
| Product Type | Switch Snap Action |
| Product Height | 24.6mm |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 10A@250VAC |
| Electrical Life | 100000Cycle |
| Maximum AC Voltage Rating | 250V |
| Operating Force | 1.13N |
Report a problem
Suggest a product
RELATED PRODUCTS
Switch Snap Action N.O./N.C. Single Pole, Double Throw Long Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.34N Screw Mount
|
Switch Snap Action DT Roller Lever Quick Connect 10A 250VAC 1.41N Screw Mount
|
Switch Snap Action N.O./N.C. Single Pole, Double Throw Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.59N Screw Mount
|