Switch Snap Action Short Hinge Roller Lever Solder 5A 250VAC 0.44N Screw Mount
| Jameco Part no. 159599 | |
|---|---|
| Manufacturer | HIGHLY ELECTRIC COMPANY |
| Manufacturer no. | SS0505A |
| Catalog 132 , page 67 |
- Data Sheet (current) [221 KB ]
SPDT-NC Basic Subminiature Switch
Features:
Contact form: SPDT-NC Size: 0.78"L x 0.25"W x 0.40"H Actuator type: 0.7"L hinge roller Contact rating: 5A @ 125VAC, 3A @ 250VAC Mechanical life: 30,000,000 operations Electrical life: 200,000 operations Terminal type: Solder
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SS05 |
| Release Force | 0.12N |
| Mechanical Life | 1000000 |
| Body Orientation | Straight |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance | 100MOhm |
| Terminal Type | Solder |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.8mm |
| Maximum Pre-Travel | 2.8mm |
| Specification | Value |
|---|---|
| Minimum Over-Travel | 1.4mm |
| Product Depth | 6.4mm |
| Actuator Style | Short Hinge Roller Lever |
| Product Type | Switch Snap Action |
| Product Height | 23.7mm |
| Maximum Current Rating | 5A@125VAC |
| Electrical Life | 100000 |
| Maximum AC Voltage Rating | 250V |
| Operating Force | 0.44N |
Report a problem
Suggest a product