SWITCH,TEMPERATURE,SINGLE POLE SINGLE THROW (SPST),NC,75C(167F),5Amp@120VAC,UL,CSA
| Jameco Part no. 159636 | |
|---|---|
| Manufacturer | KLIXON/SENSATA TECHNOLOGIES |
| Manufacturer no. | 7AM-202A |
| Catalog 132 , page 72 |
- Data Sheet (current) [271 KB ]
SPST-NC Temperature Switch
Features:
Contact form: SPST-NC Contact rating: 5A @ 120V Operational life: 100,000 cycles Contact resistance: 50MΩ or less Temperature: 75°C (167°F) Lead length: 1.64 inches PCB mount UL/CSA approved