null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

BASIC STAMP 2SX MODULE THAT CONTROL AND MONITOR TIMERS, KEYPADS AND MOTORS

BS2SX-IC: PARALLAX INC.
Image is representative only
PARALLAX INC.
Jameco Part no. 159775
Manufacturer PARALLAX INC.
Manufacturer no. BS2SX-IC
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$58.95

# of Unit Price
1+ $58.95
5+ $52.95
10+ $49.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

BS2SX-IC

The BASIC Stamp 2sx serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy-to-learn language called PBASIC.

All vital components (processor, clock source, memory, power regulator) are provided on the BS2sx's tiny PCB; just connect power and go! Projects needing small, permanent soldering area for circuitry may benefit from combining the BS2sx-IC with the BASIC Stamp 2 Carrier Board (#27120) or the Super Carrier Board (#27130). For lower-cost OEM solutions, the processor (PBASIC2sx interpreter) and other components are available for integration into your PCB.

The BS2sx-IC is useful for those that have previous experience with the BS2 and would like more speed and program space. For customers that require true multi-processing or video generation, we highly recommend the Propeller microcontroller.

Features:
  • Processor Speed: 50 MHz
  • Program Execution Speed: ~10,000 PBASIC instructions/sec.
  • RAM Size: 32 Bytes (6 I/0, 26 Variable)
  • Scratch Pad RAM: 64 bytes
  • EEPROM (Program) Size: 8 x 2 KBytes; ~4,000 PBASIC instructions
  • Number of I/O Pins: 16 + 2 dedicated serial
  • Current Draw @ 5 VDC: 60mA Run, 500 µA Sleep
  • Source/Sink Current per I/O: 30 mA / 30 mA
  • Source/Sink Current per unit: 60 mA / 60 mA per 8 I/O pins
  • PBASIC Commands: 45
  • Package: 24-pin DIP
  • Industrial-Rated since Rev. F

    Key Specifications:
  • Power Requirements: 5.5 to 12 VDC (Vin), or 5 VDC (Vdd)
  • Communication: Serial (9600 baud for programming)
  • Dimensions: 1.20 x 0.63 x 0.15 in (30.0 x 16.0 x 3.81 mm)
  • Operating Temperature: -40 to +185°F (-40 to +85°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.