null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Test Leads,Plugs,Jacks & Clips

Connector Banana PL 1 Position Straight Cable Mount 1 Port

1825-02: POMONA ELECTRONICS
Image is representative only
POMONA ELECTRONICS
Jameco Part no. 159863
Manufacturer POMONA ELECTRONICS
Manufacturer no. 1825-02
  RoHS compliant
Catalog 132 , page 130
Pricing & Availability

$3.65

# of Unit Price
1+ $3.65
10+ $3.45
100+ $3.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

STACKABLE BANANA JACK


Features:
  • Designed to fit on the end of any 22 AWG to 18 AWG wire
  • Cross hole wire entry fits wires up to 0.12" (3mm) diameter
  • Voltage Rating: Not intended for hand-held use at voltages above 33 Vrms/70 Vdc
  • Current Rating: 15A
  • Size: 1.55" Length x 0.44" Diameter
  • Color: 1 Black, 1 Red


Report a problem
Suggest a product
Specification Value
Family1825
Number of Ports1
Wire Size18-22AWG
Maximum Current Rating15A
Maximum Operating Temperature50°C
MountingCable Mount
Product Height11.18mm
TypeBanana
Product Length39.36mm
Termination MethodScrew
Specification Value
Product TypeConnector Electronic Test Equipment
Contact MaterialBeryllium Copper
Contact PlatingNickel
GenderPL
Housing ColorRed
Housing MaterialAcrylonitrile Butadiene Styrene
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.