Thyristor DIAC 2-Pin DO-35
Image is representative only
| Jameco Part no. 160098 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | HT-32 |
| Catalog 132 , page 17 |
- Data Sheet (current) [139 KB ] Representative Datasheet, MFG may vary
DIODE, HT-32, DIAC, 27-37V, 2A, DO-35
DIODE, HT-32, DO-35, (10),
BI-LATERAL TRIGGER DIACS
Report a problem
Suggest a product
DIODE, HT-32, DO-35, (10),
BI-LATERAL TRIGGER DIACS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | HT-32 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Type | DIAC |
| Supplier_Package | DO-35 |
| Specification | Value |
|---|---|
| Product Width | 2.28mm(Max) |
| Product Height | 2.28mm(Max) |
| Product Length | 4.19mm(Max) |
| Product Type | Thyristor |
| Maximum Breakover Current | 0.025mA |
| Maximum Breakover Voltage | 37V |
Report a problem
Suggest a product