400 VOLT 4 AMP TO-220 SENSITIVE GATE SILICON CONTROLLED RECTIFIER DIODE
Image is representative only
| Jameco Part no. 160119 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | T106D1 |
| Catalog 132 , page 18 |
- Data Sheet (current) [239 KB ] Representative Datasheet, MFG may vary
SCR,T106D1,4A,400V,TO-202AB CASE
DIODE,T106D1(C106D1),TO-202AB,
SCR SENSITIVE GATE 4.0A 400V
Report a problem
Suggest a product
DIODE,T106D1(C106D1),TO-202AB,
SCR SENSITIVE GATE 4.0A 400V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | T106D1 |
| Rated Average On-State Current | 2.5A |
| Repetitive Peak Forward Blocking Voltage | 400V(Min) |
| Repetitive Peak Off-State Current | 0.002mA |
| Repetitive Peak Reverse Voltage | 400V(Min) |
| Surge Current Rating | 20A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 110°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Type | SCR |
| Specification | Value |
|---|---|
| Supplier_Package | TO-202 |
| Product Width | 4.7mm(Max) |
| Product Height | 7.87mm(Max) |
| Product Length | 9.78mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Peak Inverse Voltage | 6V(Min) |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | 2.2V@4A |
Report a problem
Suggest a product