Thyristor Silicon Controlled Rectifier 600 Volt 16A 3-Pin(3+Tab) TO-220AB Isolated
| Jameco Part no. 160135 | |
|---|---|
| Manufacturer | TECCOR ELECTRONICS |
| Manufacturer no. | S6025L |
| Catalog 132 , page 18 |
- Data Sheet (current) [211 KB ]
SCR DEVICE
DIODE,SCR, S6025L, TO-220AB,
NON-SENSITIVE GATE 25.0A 600V
Report a problem
Suggest a product
DIODE,SCR, S6025L, TO-220AB,
NON-SENSITIVE GATE 25.0A 600V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | S6025L |
| Rated Average On-State Current | 16A |
| Repetitive Peak Forward Blocking Voltage | 600V(Min) |
| Repetitive Peak Off-State Current | 0.01mA |
| Repetitive Peak Reverse Voltage | 600V(Min) |
| Surge Current Rating | 350A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Type | SCR |
| Specification | Value |
|---|---|
| Supplier_Package | TO-220AB Isolated |
| Product Width | 4.78mm(Max) |
| Product Height | 9.4mm(Max) |
| Product Length | 10.67mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Trigger Current | 35mA |
| Maximum Gate Trigger Voltage | 1.5V |
| Maximum Holding Current | 50mA |
| Peak On-State Voltage | 1.6V |
Report a problem
Suggest a product