Thyristor TRIAC 400 Volt 100A 3-Pin(3+Tab) TO-220AB Isolated
| Jameco Part no. 160207 | |
|---|---|
| Manufacturer | TECCOR ELECTRONICS |
| Manufacturer no. | Q4008L4 |
| Catalog 132 , page 17 |
- Data Sheet (current) [230 KB ]
400 V, 8 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB
TRIAC, Q4008L4, TO-220AB,
ISOLATED 8.0A 400V
Report a problem
Suggest a product
TRIAC, Q4008L4, TO-220AB,
ISOLATED 8.0A 400V
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | Q4008L4 |
| Repetitive Peak Forward Blocking Voltage | 400V(Min) |
| Repetitive Peak Off-State Current | 0.05mA |
| Repetitive Peak Reverse Voltage | 400V(Min) |
| Surge Current Rating | 100A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Type | TRIAC |
| Specification | Value |
|---|---|
| Supplier_Package | TO-220AB Isolated |
| Product Width | 4.78mm(Max) |
| Product Height | 9.4mm(Max) |
| Product Length | 10.67mm(Max) |
| Product Type | Thyristor |
| Maximum Gate Trigger Current | 25mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Maximum Holding Current | 50mA |
| Peak On-State Voltage | 1.6V |
Report a problem
Suggest a product