null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor TRIAC 600 Volt 15A 3-Pin(3+Tab) TO-220AB Isolated

Q6015L5: TECCOR ELECTRONICS View Larger Image
Image is representative only
TECCOR ELECTRONICS
Jameco Part no. 160231
Manufacturer TECCOR ELECTRONICS
Manufacturer no. Q6015L5
Catalog 132 , page 17
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

600 V, 15 A, TRIAC, TO-220AB


TRIAC, Q6015L5, TO-220AB,
ISOLATED 15.0A 600V

Report a problem
Suggest a product
Specification Value
FamilyQ6015L5
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating200A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageTO-220AB Isolated
Product Width4.78mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current50mA
Maximum Gate Trigger Voltage2V
Maximum Holding Current70mA
Peak On-State Voltage1.6V@21.2A


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.