QUAD NPN HIGH DENSITY MOUNTING PHOTOTRANSISTOR
Image is representative only
| Jameco Part no. 160338 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | PS2501-4 |
| Catalog 132 , page 19 |
- Data Sheet (current) [67 KB ]
- Data Sheet (current) [303 KB ] Representative Datasheet, MFG may vary
Optoisolator
Quad NPN phototransistor output
Features:
- Number of channels: 4
- High Current Transfer Ratio ( 80% min)
- High Isolation Voltage (5.3kVRMS ,7.5kVPK )
- High BVCEO ( 80Vmin )
- All electrical parameters 100% tested
- Custom electrical selections available
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | PS2501-4 |
| Maximum Collector Emitter Voltage | 80V |
| Minimum Isolation Voltage | 5300Vrms |
| Input Type | DC |
| Minimum Current Transfer Ratio | 80% |
| Maximum Current Transfer Ratio | 600% |
| Number of Channels per Chip | 4 |
| Maximum Input Current | 50mA |
| Maximum Reverse Voltage | 6V |
| Output Type | DC |
| Maximum Forward Voltage | 1.4V |
| Output Device | Transistor |
| Typical Fall Time | 3us |
| Typical Forward Voltage | 1.2V |
| Specification | Value |
|---|---|
| Typical Rise Time | 4us |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Pin_Count | 16 |
| Product Width | 7mm(Max) |
| Product Height | 4mm(Max) |
| Supplier_Package | DIP |
| Product Length | 20.32mm(Max) |
| Product Type | Transistor and Photovoltaic Output PhotoCouplers |
| Maximum Power Dissipation | 200mW |
| Maximum Collector Emitter Saturation Voltage | 300mV |
Report a problem
Suggest a product