null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Dual 16 Channel 3-ST 48-Pin TSSOP Tube

74ALVC164245PAG: INTEGRATED DEVICE TECHNOLOGY View Larger Image
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1605204
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74ALVC164245PAG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.07
50+ $1.00
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C.,LOGIC 74ALVC164245PAG


IC,74ALVC164245PAG


Report a problem
Suggest a product
Specification Value
Family74ALVC164245
Input LevelLVTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip2
Number of Channels per Chip16
Maximum Quiescent Current40uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Logic FamilyALVC
Typical Quiescent Current0.1uA
Maximum Propagation Delay Time @ Maximum CL6.7ns@2.7V@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage2.7V/4.75V
Typical Operating Supply Voltage3.3V/5V
Maximum Operating Supply Voltage3.6V/5.25V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver with Voltage Translation
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count48
Supplier_PackageTSSOP
Product Width6.1mm
Product Height1.05mm(Max)
Product Length12.5mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelLVTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.