Bus Transceiver Quad 32 Channel 3-ST 96-Pin CABGA Tray
| Jameco Part no. 1605597 | |
|---|---|
| Manufacturer | INTEGRATED DEVICE TECHNOLOGY |
| Manufacturer no. | 74ALVCH32245BFG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [121 KB ]
IC, LOGIC 32-BIT BUS TRANSCEIVER W/3-STATE OUTPUTS,LFBGA96
IC,74ALVCH32245BFG
Report a problem
Suggest a product
IC,74ALVCH32245BFG
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74ALVCH32245 |
| Input Level | LVTTL |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 4 |
| Number of Channels per Chip | 32 |
| Maximum Quiescent Current | 40uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Logic Family | ALVC |
| Typical Quiescent Current | 0.1uA |
| Maximum Propagation Delay Time @ Maximum CL | 3.6ns@2.7V|3ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | Yes |
| Minimum Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Bus Transceiver |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Tray |
| Pin_Count | 96 |
| Supplier_Package | CABGA |
| Product Width | 5.5mm |
| Product Height | 1.4mm |
| Product Length | 13.5mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | LVTTL |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product