null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Bus Switch

Bus Switch 2 Element 4 IN 20 Pin TSSOP Tube

74CBTLV3244PGG: INTEGRATED DEVICE TECHNOLOGY View Larger Image
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1605802
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74CBTLV3244PGG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.84
50+ $0.78
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,74CBTLV3244PGG


Report a problem
Suggest a product
Specification Value
Family74CBTLV3244
Maximum On Resistance40Ohm
Maximum High Level Output Current-128mA
Maximum Low Level Output Current128mA
Maximum Propagation Delay Time @ Maximum CL0.25ns@3.3V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Logic FamilyCBTLV
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Specification Value
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length6.5mm
Product TypeBus Switch
Logic FunctionBus Switch
Fabrication TechnologyCMOS
Configuration4 x 1:1
Number of Elements per Chip2
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum Quiescent Current10uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.