null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Multiplexer

Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin QSOP

74CBTLV3253QG: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1605861
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74CBTLV3253QG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.53
50+ $0.49
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Wks ARO 
+ Add to my favorites

 Add to cart

IC LOGIC LOW VOLTAGE DUAL 1-OF-4 MULTIPLEXER/DEMULTIPLEXER,QSOP16

Report a problem
Suggest a product
Specification Value
Family74CBTLV3253
Output Signal TypeSingle-Ended
Number of Inputs per Chip8
Number of Outputs per Chip2
Maximum On Resistance27Ohm(Typ)
Number of Selection Inputs per Element2
Parity Invert InputNo
Number of Elements per Chip1
Logic FamilyCBTLV
Maximum High Level Output Current-128mA
Maximum Low Level Output Current128mA
Maximum Propagation Delay Time @ Maximum CL0.25ns@3.3V
Propagation Delay Test Condition50pF
Number of Input Enables per Element0
Number of Output Enables per Element2
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V|3.3V
Specification Value
Maximum Operating Supply Voltage3.6V
Logic FunctionMultiplexer/Demultiplexer Bus Switch
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count16
Supplier_PackageQSOP
Product Width3.8mm
Product Height1.47mm
Product Length4.9mm
Fabrication TechnologyCMOS
Product TypeMultiplexer
PolarityNon-Inverting
Input Signal TypeSingle-Ended
Configuration2 x 4:1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.