null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74CBT Series

IC,74CBTLV3257PGG

74CBTLV3257PGG: INTEGRATED DEVICE TECHNOLOGY View Larger Image
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1605896
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74CBTLV3257PGG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.79

# of Unit Price
5+ $0.79
25+ $0.72
50+ $0.67
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IC, LOGOC, LOW VOLTAGE QUAD 2:1 MUX/DEMUX BUS SWITCH-GREEN,TSSOP16

Report a problem
Suggest a product
Specification Value
FamilyCBTLV
Configuration4 x 2:1
Fabrication TechnologyCMOS
Lead FinishMatte Tin
Logic FunctionMultiplexer/Demultiplexer Bus Switch
Maximum High Level Output Current-128 mA
Maximum Low Level Output Current128 mA
Maximum On Resistance27 Ohm
Maximum Operating Supply Voltage3.6
Maximum Processing Temperature260
Specification Value
Maximum Propagation Delay Time @ Maximum CL0.25@3.3V ns
Minimum Operating Supply Voltage2.3
MountingSurface Mount
Number of Inputs per Chip8
Package16TSSOP
PackagingRail / Tube
Pin Count16
Supplier PackageTSSOP
Moisture Sensitivity Level1


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.