null
IC,74CBTLV6800PGG
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
- No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability
$2.09
| # of Unit |
Price |
| 1+ |
$2.09 |
| 10+ |
$1.99 |
| 100+ |
$1.85 |
- Availability:Ship 4 Wks ARO
| Specification |
Value |
| Family | 74CBTLV6800 |
| Maximum On Resistance | 40Ohm |
| Maximum High Level Output Current | -128mA |
| Maximum Low Level Output Current | 128mA |
| Maximum Propagation Delay Time @ Maximum CL | 0.25ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Minimum Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Logic Family | CBTLV |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Specification |
Value |
| Pin_Count | 24 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 1mm |
| Product Length | 7.8mm |
| Product Type | Bus Switch |
| Logic Function | Bus Switch |
| Fabrication Technology | CMOS |
| Configuration | 10 x 1:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 10 |
| Maximum Quiescent Current | 10uA |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.