IC,74FCT163245APAG
| Jameco Part no. 1607146 | |
|---|---|
| Manufacturer | INTEGRATED DEVICE TECHNOLOGY |
| Manufacturer no. | 74FCT163245APAG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [123 KB ]
IC LOGIC DOUBLE DENSITY BIDIRECTIONAL TRANSEIVER 16BIT CMOS 3.3VOLT TSSOP48 (PAG48)
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Logic Function | Bus Transceiver |
| Family | FCT |
| Lead Finish | Matte Tin |
| Maximum Processing Temperature | 260 |
| Maximum Propagation Delay Time @ Maximum CL | 4.6@3.3V ns |
| Mounting | Surface Mount |
| Packaging | Rail / Tube |
| Supplier Package | TSSOP |
| Maximum Operating Supply Voltage | 3.6 |
| Minimum Operating Supply Voltage | 2.7 |
| Maximum Quiescent Current | 10 uA |
| Maximum High Level Output Current | -8 mA |
| Maximum Low Level Output Current | 24 mA |
| Fabrication Technology | CMOS |
| Polarity | Non-Inverting |
| Bus Hold | No |
| Number of Channels per Chip | 16 |
| Pin Count | 48 |
| Specification | Value |
|---|---|
| Number of Elements per Chip | Dual |
| Operating Temperature | -40 to 85 C |
| Propagation Delay Test Condition | 50 pF |
| Screening Level | Industrial |
| Output Type | 3-State |
| Typical Quiescent Current | 0.1 uA |
| Number of Output Enables per Element | 1 |
| Number of Input Enables per Element | 0 |
| Package | 48TSSOP |
| Number of Selection Inputs per Element | 0 |
| Data Flow Direction | Bidirectional |
| Input Level | TTL |
| Number of Direction Control Inputs | 1 |
| Output Level | TTL |
| Typical Operating Supply Voltage | 3.3 V |
| Moisture Sensitivity Level | 1 |
Report a problem
Suggest a product