null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Dual 16 Channel 3-ST 48-Pin SSOP Tube

74FCT163245APVG: INTEGRATED DEVICE TECHNOLOGY
Image is representative only
INTEGRATED DEVICE TECHNOLOGY
Jameco Part no. 1607154
Manufacturer INTEGRATED DEVICE TECHNOLOGY
Manufacturer no. 74FCT163245APVG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.65

# of Unit Price
5+ $1.65
25+ $1.55
50+ $1.45
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,74FCT163245APVG


Report a problem
Suggest a product
Specification Value
Family74FCT163245
Input LevelTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip2
Number of Channels per Chip16
Maximum Quiescent Current10uA
Maximum High Level Output Current-8mA
Maximum Low Level Output Current24mA
Logic FamilyFCT
Typical Quiescent Current0.1uA
Maximum Propagation Delay Time @ Maximum CL4.6ns@3.3V
Propagation Delay Test Condition50pF
Bus HoldNo
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count48
Supplier_PackageSSOP
Product Width7.5mm
Product Height2.3mm
Product Length15.9mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.